Toolcraft TO-5137956 Swivel Castor 100mm with Brake 125kg Capacity

MPN
TO-5137956
Brand
Toolcraft
EAN-13
4053199557042
Order Code
07-7360
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 266 in stock

The Toolcraft TO-5137956 heavy-duty caster features a 100 mm swivel castor with a parking brake and mounting plate, capable of supporting up to 125 kg. Made with durable materials, it is ideal for use in industrial and commercial equipment applications. The rubber wheel ensures smooth manoeuvrability, making it suitable for steering castors in various settings.
Type Heavy duty caster
Diameter 100mm
Load Capacity 125kg
Bearing Type Ball bearing
Hole distance 75 x 45/61 x 51 mm
Hub length 42mm
Total height 137mm
Tread Material Polyurethane
Wheel Width 31mm

Reviews

Be the first to submit a review

Trustpilot