Toolcraft TO-5137953 Swivel Castor 100mm Mounting Plate 125kg Capacity

MPN
TO-5137953
Brand
Toolcraft
EAN-13
4053199557035
Order Code
07-7359
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

The Toolcraft TO-5137953 swivel castor features a 100 mm diameter and a mounting plate, ensuring stability and smooth movement. With a maximum load capacity of 125 kg, this heavy-duty caster is ideal for industrial equipment and heavy load applications. Toolcraft's design includes rubber wheels for durability and quiet operation.
Type Heavy duty caster
Diameter 100mm
Load Capacity 125kg
Bearing Type Ball bearing
Hole distance 75 x 45/61 x 51 mm
Hub length 42mm
Total height 137mm
Tread Material Polyurethane
Wheel Width 31mm

Reviews

Be the first to submit a review

Trustpilot