Toolcraft TO-5137968 Castor 73mm Swivel Leveling Plate 750kg Load

MPN
TO-5137968
Brand
Toolcraft
EAN-13
4053199557080
Order Code
07-7364
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £54.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Toolcraft TO-5137968 is a heavy duty swivel castor with a diameter of 73 mm and a load capacity of up to 750 kg. It features a mounting plate that allows for easy levelling. This versatile equipment wheel is ideal for use in various industrial applications requiring reliable mobility and support.
Type Heavy duty caster
Diameter 73mm
Load Capacity 750kg
Bearing Type Plain bearing
Hole distance 70 x 70 mm
Hub length 33mm
Total height 132mm
Tread Material Nylon
Wheel Width 30mm

Reviews

Be the first to submit a review

Trustpilot