Toolcraft TO-5137938 Swivel Castor 100mm Parking Brake 125kg Load

MPN
TO-5137938
Brand
Toolcraft
EAN-13
4053199556984
Order Code
07-7358
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

Toolcraft's TO-5137938 is a swivel castor with a 100 mm rubber wheel and a parking brake, designed for a maximum load capacity of 125 kg. This heavy-duty caster, equipped with a mounting plate, is ideal for equipment that requires mobility and secure positioning. Suitable for use in industrial and commercial settings, it provides both manoeuvrability and stability for various applications.
Type Heavy duty caster
Diameter 100mm
Load Capacity 125kg
Bearing Type Plain bearing
Hole distance 75 x 45/61 x 51 mm
Hub length 38mm
Total height 135mm
Tread Material Polypropylene
Wheel Width 31mm

Reviews

Be the first to submit a review

Trustpilot