Toolcraft TO-5137962 Swivel Castor 50mm Levelled 250kg Load Capacity

MPN
TO-5137962
Brand
Toolcraft
EAN-13
4053199557066
Order Code
07-7362
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 530 in stock

Toolcraft's TO-5137962 is a heavy-duty swivel castor featuring a 50 mm wheel and a levelling mounting plate with a maximum load capacity of 250 kg. This durable castor is suitable for use on equipment requiring smooth manoeuvrability and stability. Ideal for industrial applications, it provides reliable support for heavy machinery and equipment.
Type Heavy duty caster
Diameter 50mm
Load Capacity 250kg
Bearing Type Plain bearing
Hole distance 58 x 58 mm
Hub length 25mm
Total height 90mm
Tread Material Nylon
Wheel Width 24mm

Reviews

Be the first to submit a review

Trustpilot