Telegärtner 100007416 STX V 1 RJ45 Connector set 8P8C black plastic |
07-5623
|
|
5 available to back orderBack-order availability date - 09/01/2026
|
1+ £29.06
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
22-27 |
27 |
22 |
27mm |
Cut & Clip |
RJ45 |
RJ45 socket, mount |
Spring steel 0.8 µm, gold-plated |
Black |
IP67 (when connected) |
PA, UL94 V0 |
|
|
min. 750 |
Straight |
|
Telegärtner 100007417 STX V 1 RJ45 Connector set 8P8C black 1pc |
07-5624
|
|
4 available to back orderBack-order availability date - 09/01/2026
|
1+ £29.06
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
|
|
|
27mm |
Socket |
RJ45 |
Connector, mount |
Spring steel 0.8 µm, gold-plated |
Black |
IP67 (when connected) |
PA, UL94 V0 |
|
|
min. 750 |
Straight |
|
Telegärtner 100007421 STX V5 RJ45 8P8C flange set aluminium 1pc |
07-5626
|
|
17 available to back orderBack-order availability date - 09/01/2026
|
1+ £28.95
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
|
|
|
|
Socket |
RJ45 |
Connector, mount |
Spring steel 0.8 µm, gold-plated |
Aluminium |
IP67 (when connected) |
Aluminium die-casting |
|
|
min. 750 |
Straight |
|
Telegärtner 100007452 STX V1 RJ45 plug insert Cat 6A 8P8C straight |
07-5633
|
|
9 available to back orderBack-order availability date - 09/01/2026
|
1+ £4.92
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
24-27 |
27 |
24 |
|
Cut & Clip |
RJ45 |
Plug, straight |
Phosphor bronze |
|
IP20 |
PC UL94 V0 CLEAR |
|
|
min. 750 |
Straight |
|
Telegärtner 100007454 STX V1 RJ45 Plug Cat.6 8P8C Straight Insert |
07-5635
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £20.43
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
24-27 |
26 |
22 |
|
Cut & Clip |
RJ45 |
Plug, straight |
|
|
IP20 |
Nickel plated die cast zinc. |
|
|
min. 750 |
Straight |
|
Telegärtner 100007457 STX V 1 RJ45 plug set IP67 metal 1pc |
07-5636
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £55.80
Price per unit Ex VAT
|
RJ45 connector |
|
|
|
|
26 |
22 |
|
Cut & Clip |
RJ45 |
Plug, straight |
Spring steel 0.8 µm, gold-plated |
Metal |
|
|
Zinc (die-cast, Ni-plated) |
70°C |
|
|
-40°C |
Telegärtner 100007460 STX V1 RJ45 Connector 8P8C black plastic 1pc |
07-5637
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £24.66
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
24-27 |
27 |
24 |
|
Cut & Clip |
RJ45 |
Plug, straight |
Phosphor bronze |
Black |
IP67 (when connected) |
PA, UL94 V0 |
|
|
min. 750 |
Straight |
|
Telegärtner 100007468 STX V5 RJ45 plug 8P8C aluminium 1pc |
07-5641
|
|
3 available to back orderBack-order availability date - 09/01/2026
|
1+ £33.56
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
22-26 |
26 |
22 |
|
Cut & Clip |
RJ45 |
Plug, straight |
|
Aluminium |
IP67 (when connected) |
Aluminium die-casting |
|
|
min. 750 |
Straight |
|
Telegärtner 100007491 STX V6 RJ45 Plug Straight 8P8C 1pc |
07-5642
|
|
9 available to back orderBack-order availability date - 09/01/2026
|
1+ £14.94
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
22-26 |
26 |
22 |
|
Cut & Clip |
RJ45 |
Plug, straight |
|
|
IP20 |
Nickel plated die cast zinc. |
|
|
min. 750 |
Straight |
|
Telegärtner 100007525 STX V 1 RJ45 module Cat 6A Socket 8P8C 1pc |
07-5645
|
|
23 available to back orderBack-order availability date - 09/01/2026
|
1+ £16.34
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
22-27 |
27 |
22 |
|
Cut & Clip |
RJ45 |
Socket, straight |
Spring steel 0.8 µm, gold-plated |
|
IP20 |
Die-cast zinc, CuSnZn |
|
|
min. 750 |
Straight |
|
Telegärtner 100007533 STX V1 RJ45 Connector Cat.6 8P8C straight |
07-5646
|
|
14 available to back orderBack-order availability date - 09/01/2026
|
1+ £16.34
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
|
|
|
|
Socket |
RJ45 |
Connector, straight |
Spring steel 0.8 µm, gold-plated |
|
IP20 |
Nickel plated die cast zinc. |
|
|
min. 750 |
Straight |
|
Telegärtner 100022775 STX V5 dust cap flange version aluminium 1pc |
07-5753
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £10.31
Price per unit Ex VAT
|
|
RJ45 connector |
|
Aluminium |
|
|
|
|
|
|
|
|
|
IP67 (when connected) |
Aluminium die-casting |
|
|
|
Straight |
|
Telegärtner 100022950 STX V6 RJ45 coupler Socket 8P8C Light grey |
07-5767
|
|
4 available to back orderBack-order availability date - 09/01/2026
|
1+ £33.07
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
|
|
|
|
Socket |
RJ45 |
Connector, straight |
Spring steel 0.8 µm, gold-plated |
Light grey |
IP67 (when connected) |
PA6 UL94 V0 |
|
|
min. 750 |
Straight |
|
Telegärtner 100022952 STX V6 RJ45 flange set 8P8C light grey 1pc |
07-5769
|
|
2 available to back orderBack-order availability date - 09/01/2026
|
1+ £22.26
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
22-27 |
27 |
22 |
|
Cut & Clip |
RJ45 |
RJ45 socket, mount |
Spring steel 0.8 µm, gold-plated |
Light grey |
IP67 |
PA6 UL94 V0 |
|
|
min. 750 |
Straight |
|
Telegärtner 100022954 STX V6 RJ45 flange set 8P8C Light grey 1pc |
07-5770
|
|
20 available to back orderBack-order availability date - 09/01/2026
|
1+ £23.20
Price per unit Ex VAT
|
RJ45 connector |
|
8P8C |
|
|
|
|
|
Socket |
RJ45 |
Connector, mount |
Spring steel 0.8 µm, gold-plated |
Light grey |
IP67 |
PA6 UL94 V0 |
|
|
min. 750 |
Straight |
|