Telegärtner 100007457 STX V 1 RJ45 plug set IP67 metal 1pc

MPN
100007457
Brand
Telegartner
EAN-13
4018359328849
Order Code
07-5636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £56.41 £47.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Telegärtner STX V 1 RJ45 plug set, model 100007457, is a robust metal network connector designed for Cat 5, Cat 6, and Cat 7 applications. It features an IP67 rating for enhanced protection against dust and water, making it suitable for outdoor and industrial environments. Typical uses include secure and reliable ethernet connections in harsh conditions.
Type RJ45 Connector
Gender Plug
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Material Zinc (die-cast, Ni-plated)
Maximum Temperature 70°C
Min. temperature -40°C
Specification CAT 6
Weight 100g

Reviews

Be the first to submit a review

Trustpilot