Telegärtner 100007525 STX V 1 RJ45 module Cat 6A Socket 8P8C 1pc

Image Representative of Range

Telegärtner 100007525 STX V 1 RJ45 module Cat 6A Socket 8P8C 1pc

MPN
100007525
Brand
Telegartner
EAN-13
2050002287839
Order Code
07-5645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.37
10+ £14.11
100+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Telegärtner 100007525 STX V 1 RJ45 module is a high-performance network connector designed for use with CAT 6A cables. Featuring a straight socket with 8P8C pin configuration, it supports reliable Ethernet connections. This module is ideal for use in data centres, telecommunications, and high-speed communication networks.
Type RJ45 CAT 6a
Gender Socket
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 22-27
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Socket, straight
Contact Material Spring steel 0.8 µm, gold-plated
IP Rating IP20
LAN Category Cat 6a
Material (details) Die-cast zinc, CuSnZn
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Specification CAT 6A
Standards IEC 60603-7-51
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot