Telegärtner 100022950 STX V6 RJ45 coupler Socket 8P8C Light grey

Image Representative of Range

Telegärtner 100022950 STX V6 RJ45 coupler Socket 8P8C Light grey

MPN
100022950
Brand
Telegartner
EAN-13
4018359287641
Order Code
07-5767
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Telegärtner 100022950 STX V6 RJ45 coupler socket is a straight connector with 8P8C pins, suitable for high-performance networking applications. It supports Cat 5, Cat 6, and Cat 7 ethernet cables, making it ideal for reliable data transmission in office and industrial settings. Its light grey finish and robust design ensure durability and an unobtrusive appearance in any environment.
Type RJ45 Connector
Gender Socket
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Socket
Connector standard RJ45
Connector Type Connector, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Light grey
IP Rating IP67 (when connected)
Material (details) PA6 UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Number of Ports 1
Number of Rows 1
Seal Type Snap-in
Specification CAT 6
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

Trustpilot