Telegärtner 100007452 STX V1 RJ45 plug insert Cat 6A 8P8C straight

Image Representative of Range

Telegärtner 100007452 STX V1 RJ45 plug insert Cat 6A 8P8C straight

MPN
100007452
Brand
Telegartner
EAN-13
2050002287556
Order Code
07-5633
Country of Origin
Germany
View Full Product Range (15)

Discontinued


Telegärtner's 100007452 STX V 1 RJ45 plug insert is a high-quality network connector designed for Cat 6A applications. Featuring an 8P8C pin configuration, it is ideal for reliable Ethernet connections in structured cabling systems. This RJ45 plug is typically used in professional networking environments where high-speed data transmission is critical.
Type RJ45 Connector
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 24-27
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze
IP Rating IP20
LAN Category Cat 6a
Material (details) PC UL94 V0 CLEAR
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Specification CAT 6A
Standards IEC 60603-7-51
Temperature Range -40°C to + 70°C

Trustpilot