Telegärtner 100007533 STX V1 RJ45 Connector Cat.6 8P8C straight

Image Representative of Range

Telegärtner 100007533 STX V1 RJ45 Connector Cat.6 8P8C straight

MPN
100007533
Brand
Telegartner
EAN-13
4018359328993
Order Code
07-5646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.14
10+ £15.73
100+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Telegärtner 100007533 STX V1 is an RJ45 connector designed for use with Cat.6 cables, featuring a straight design with 8P8C pin configuration. It's manufactured by Telegärtner and is intended for networking applications, offering reliable connections for Ethernet networks. This connector is ideal for both commercial and residential data transmission systems where high-speed data integrity is essential.
Type RJ45 CAT 6
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Silver (metallic)
Connection Socket
Connector standard RJ45
Connector Type Connector, straight
Contact Material Spring steel 0.8 µm, gold-plated
IP Rating IP20
LAN Category Cat 6
Material (details) Nickel plated die cast zinc.
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Specification CAT 6
Standards IEC 60603-7-5
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot