Telegärtner 100022954 STX V6 RJ45 flange set 8P8C Light grey 1pc

Image Representative of Range

Telegärtner 100022954 STX V6 RJ45 flange set 8P8C Light grey 1pc

MPN
100022954
Brand
Telegartner
EAN-13
4018359323981
Order Code
07-5770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £26.97
10+ £25.01
100+ £24.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Telegärtner 100022954 STX V6 RJ45 flange set is a light grey RJ45 connector with an 8P8C configuration. It is an ideal choice for network applications, including CAT 5, CAT 6, and CAT 7 cabling systems. Designed for mounting, it is suited for use in creating reliable Ethernet connections.
Type RJ45 Connector
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Socket
Connector standard RJ45
Connector Type Connector, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Light grey
IP Rating IP67
Material (details) PA6 UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Number of Ports 1
Number of Rows 1
Seal Type Snap-in
Specification CAT 6
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot