Telegärtner 100007421 STX V5 RJ45 8P8C flange set aluminium 1pc

Image Representative of Range

Telegärtner 100007421 STX V5 RJ45 8P8C flange set aluminium 1pc

MPN
100007421
Brand
Telegartner
EAN-13
4018359328764
Order Code
07-5626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Telegärtner 100007421 is an RJ45 connector with 8P8C pins, made of durable aluminium. This flange set, part of the STX V5 series, is ideal for use in CAT 5, CAT 6, and CAT 7 Ethernet networks. It provides a reliable mounting solution for network applications, ensuring optimal connectivity.
Type RJ45 Connector
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Socket
Connector standard RJ45
Connector Type Connector, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Aluminium
IP Rating IP67 (when connected)
Material (details) Aluminium die-casting
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Specification CAT 6
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot