Telegärtner 100022775 STX V5 dust cap flange version aluminium 1pc

Image Representative of Range

Telegärtner 100022775 STX V5 dust cap flange version aluminium 1pc

MPN
100022775
Brand
Telegartner
EAN-13
4018359328351
Order Code
07-5753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Telegärtner's 100022775 STX V5 dust cap is made of aluminium and is designed for the flange version 5. It protects RJ45 connectors, making it suitable for Cat 5, Cat 6, and Cat 7 networks. Ideal for safeguarding ethernet connections in both commercial and industrial environments.
Accessory Type Protective Boot
Colour Metal
IP Rating IP67 (when connected)
Material (details) Aluminium die-casting
Misc Attribute 1 Straight
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot