Telegärtner 100007417 STX V 1 RJ45 Connector set 8P8C black 1pc

Image Representative of Range

Telegärtner 100007417 STX V 1 RJ45 Connector set 8P8C black 1pc

MPN
100007417
Brand
Telegartner
EAN-13
4018359328726
Order Code
07-5624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £29.38 £24.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Telegärtner 100007417 STX V 1 RJ45 connector set is a plastic version designed for Ethernet applications. With 8P8C pins, this black RJ45 connector is suitable for Cat 5, Cat 6, and Cat 7 cables. Ideal for network installations in both commercial and residential settings, it ensures reliable connectivity.
Type RJ45 Connector
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Bore Ø 27mm
Connection Socket
Connector standard RJ45
Connector Type Connector, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Black
IP Rating IP67 (when connected)
Material (details) PA, UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Number of Ports 1
Number of Rows 1
Seal Type Bayonet
Specification CAT 6
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot