Telegärtner 100007460 STX V1 RJ45 Connector 8P8C black plastic 1pc

Image Representative of Range

Telegärtner 100007460 STX V1 RJ45 Connector 8P8C black plastic 1pc

MPN
100007460
Brand
Telegartner
EAN-13
4018359328870
Order Code
07-5637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.68
10+ £26.60
100+ £25.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Telegärtner 100007460 STX V 1 is a plastic RJ45 connector set with 8P8C pins, suitable for various network applications. This straight plug supports Cat 5, Cat 6, and Cat 7 standards, making it versatile for different Ethernet environments. It is ideal for both residential and commercial network installations needing reliable connectivity.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 24-27
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Black
IP Rating IP67 (when connected)
Material (details) PA, UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal Type Bayonet
Specification CAT 6A
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot