Telegärtner 100007491 STX V6 RJ45 Plug Straight 8P8C 1pc

Image Representative of Range

Telegärtner 100007491 STX V6 RJ45 Plug Straight 8P8C 1pc

MPN
100007491
Brand
Telegartner
EAN-13
4018359375867
Order Code
07-5642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.18
10+ £15.60
100+ £15.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Telegärtner 100007491 STX V6 RJ45 plug is a network connector designed with a straight configuration and 8P8C pin arrangement. It is suitable for Cat 5, Cat 6, and Cat 7 applications, making it ideal for high-speed Ethernet networks. Typically employed in telecommunications and data transmission systems, this RJ45 plug ensures reliable connectivity.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 22-26
AWG (min.) 26
AWG max. 22
Colour Multicolour
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
IP Rating IP20
Material (details) Nickel plated die cast zinc.
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Specification CAT 6
Standards IEC 60603-7-5
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot