TE Connectivity EVS722-51 Float Switch 250VAC/100VDC 1A IP65 Resistant |
13-0895
|
|
Despatched within 4 working days - 121 in stock
|
1+ £62.09
Price per unit Ex VAT
|
0.50m |
70/250 V AC / 100 V DC |
Open end cable |
|
|
|
|
Polyamide 6.6 |
|
+110°C |
Brass housing with PP float |
EVS722-51 |
|
|
15W |
|
-30 - +110°C |
M16 |
Float switch |
1A |
TE Connectivity CLCS 01 LCS 01 Float Switch Horizontal Install PP Float |
13-0897
|
|
Despatched within 4 working days - 215 in stock
|
1+ £16.98
Price per unit Ex VAT
|
10.00cm |
250 V AC / 100 V DC |
|
|
|
|
|
Copolymer |
|
+60°C |
Make or break contact (depending on installation position) |
LCS 01 |
36mm |
|
15W |
|
-30 - +60°C |
|
Float switch |
1A |
TE Connectivity CLCS 02 Float Switch Horizontal Install Make/Break PP Float |
13-0899
|
|
|
1+ £14.74
Price per unit Ex VAT
|
|
24V DC |
|
|
|
|
|
Copolymer |
|
+60°C |
Make or break contact (depending on installation position) |
LCS-02 |
36mm |
|
15W |
24V DC |
-30 - +60°C |
|
Float switch |
1A |
TE Connectivity LDS803-51 Float Switch 250V AC IP65 Rotatable |
13-0901
|
|
Despatched within 4 working days - 181 in stock
|
1+ £24.16
Price per unit Ex VAT
|
0.50m |
250 V AC / 100 V DC |
|
Black |
|
Thread |
|
Polypropylene |
glass fibre reinforced PP |
+110°C |
Make or break contact (depending on installation position) |
LDS803-51 |
|
|
15W |
|
-30 - +110°C |
M16 |
Float switch |
1A |
TE Connectivity LS803-51 Float Switch 250V AC/100V DC IP65 Resists Acids |
13-0903
|
|
Despatched within 4 working days - 653 in stock
|
1+ £13.69
Price per unit Ex VAT
|
0.50m |
250 V AC / 100 V DC |
|
Black |
|
Thread |
|
Polypropylene |
glass fibre reinforced PP |
+110°C |
Make or break contact (depending on installation position) |
LS803-51 |
|
|
15W |
|
-30 - +110°C |
M16 |
Float switch |
1A |
TE Connectivity VS803-51 Float Switch AC/DC 1A IP65 Acid/Oil Resistant |
13-0907
|
|
Despatched within 4 working days - 128 in stock
|
1+ £19.23
Price per unit Ex VAT
|
0.50m |
250V AC |
Open end cable |
Black |
|
|
|
Polypropylene |
glass fibre reinforced PP |
+110°C |
|
|
|
VS803-51 |
15W |
|
-30 - +110°C |
M16 |
Float switch |
1A |
TE Connectivity VCS-02 Float Switch 250V AC 1A IP65 Ingress Protection |
13-0915
|
|
Despatched within 4 working days - 159 in stock
|
1+ £11.78
Price per unit Ex VAT
|
10.00cm |
250V AC |
|
|
30mm |
|
(Ø) 30mm |
Polypropylene |
Glass fibre reinforced PP |
+70°C |
SG 0.64 min floater |
|
|
|
1 A/250V AC |
250V AC |
-30 - +70°C |
M8 |
Float switch |
1A |
TE Connectivity VCS-04 Float Switch 250V AC 1A IP65 Make/Break |
13-0917
|
|
Despatched within 4 working days - 112 in stock
|
1+ £13.65
Price per unit Ex VAT
|
10.00cm |
250V AC |
|
|
22mm |
|
(Ø) 22mm |
Polypropylene |
Glass fibre reinforced PP |
+70°C |
SG 0.54 min floater |
|
|
|
1 A/250V AC |
250V AC |
-30 - +70°C |
M8 |
Float switch |
1A |
TE Connectivity VCS-08 Float Switch 250V AC 1A IP65 Make/Break Function |
13-0919
|
|
Despatched within 4 working days - 199 in stock
|
1+ £14.73
Price per unit Ex VAT
|
10.00cm |
250V AC |
|
|
22mm |
|
(Ø) 22mm |
Polyphenylene sulfide |
Kynar/PPS |
+110°C |
SG 0.54 min floater |
|
|
|
1 A/250V AC |
250V AC |
-30 - +110°C |
M8 |
Float switch |
1A |