TE Connectivity CLCS 01 LCS 01 Float Switch Horizontal Install PP Float

Image Representative of Range

TE Connectivity CLCS 01 LCS 01 Float Switch Horizontal Install PP Float

MPN
CLCS 01
EAN-13
4016138243895
Order Code
13-0897
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.98 £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

The TE Connectivity CLCS 01 LCS 01 is a compact tipping float switch designed for horizontal installation, featuring make or break contact depending on installation position, with a power rating of 15 watts. It is ideal for applications in liquid level detection and control. This versatile switch is typically used in tanks or containers to manage fluid levels efficiently.
Type Float switch
Cable Length 10.00cm
Maximum Voltage 250 V AC / 100 V DC
Current Rating 1A
IP Rating IP65
Material Copolymer
Maximum Current 1A
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute 1 Make or break contact (depending on installation position)
Misc Attribute 2 LCS 01
Power 15W
Recess Diameter 36mm
Switching Capacity 15W
Temperature Range -30 - +60°C

Reviews

Be the first to submit a review

Trustpilot