TE Connectivity VCS-04 Float Switch 250V AC 1A IP65 Make/Break

Image Representative of Range

TE Connectivity VCS-04 Float Switch 250V AC 1A IP65 Make/Break

MPN
VCS-04
EAN-13
2050000367243
Order Code
13-0917
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.64
10+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The TE Connectivity VCS-04 is a float switch suitable for liquid level monitoring applications. It operates at 250 V AC with a current rating of 1 A and features IP65 protection, making it ideal for use in demanding environments. Commonly applied in industrial or residential systems for reliable water level control.
Type Float switch
Cable Length 10.00cm
Maximum Voltage 250V AC
Current Rating 1A
(Ø) 22mm
Dim (Ø) 22mm
IP Rating IP65
Material Polypropylene
Material (details) Glass fibre reinforced PP
Maximum Current 1A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 1 SG 0.54 min floater
Power 15W
Switching Capacity 1 A/250V AC
Switching Voltage 250V AC
Temperature Range -30 - +70°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot