TE Connectivity VS803-51 Float Switch AC/DC 1A IP65 Acid/Oil Resistant

Image Representative of Range

TE Connectivity VS803-51 Float Switch AC/DC 1A IP65 Acid/Oil Resistant

MPN
CVS 803-51
EAN-13
4016138243949
Order Code
13-0907
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £21.76 £19.23
10+ £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

The TE Connectivity VS803-51 is a float switch designed for use with 250 V AC or 100 V DC at up to 1 A, offering reliable liquid level detection. It features an IP65 rating, making it suitable for environments requiring moderate protection against dust and water spray. Typical applications include tank level control, water management in industrial and residential settings, and liquid monitoring systems.
Type Float switch
Cable Length 0.50m
Maximum Voltage 250V AC
Current Rating 1A
Connection Open end cable
Factory colour Black
IP Rating IP65
Material Polypropylene
Material (details) glass fibre reinforced PP
Maximum Current 1A
Maximum Temperature +110°C
Min. temperature -30°C
Misc Attribute VS803-51
Power 15W
Switching Capacity 15W
Temperature Range -30 - +110°C
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot