TE Connectivity VCS-08 Float Switch 250V AC 1A IP65 Make/Break Function

Image Representative of Range

TE Connectivity VCS-08 Float Switch 250V AC 1A IP65 Make/Break Function

MPN
VCS-08
EAN-13
2050000367250
Order Code
13-0919
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

The TE Connectivity VCS-08 is a float switch designed for use with 250 V AC and can handle a current of up to 1 A. It boasts an IP65 rating, making it suitable for use in environments where it might be exposed to dust or low-pressure water jets. Typically, this switch is used in applications requiring liquid level control, such as in tanks or reservoirs.
Type Float switch
Cable Length 10.00cm
Maximum Voltage 250V AC
Current Rating 1A
(Ø) 22mm
Dim (Ø) 22mm
IP Rating IP65
Material Polyphenylene sulfide
Material (details) Kynar/PPS
Maximum Current 1A
Maximum Temperature +110°C
Min. temperature -30°C
Misc Attribute 1 SG 0.54 min floater
Power 15W
Switching Capacity 1 A/250V AC
Switching Voltage 250V AC
Temperature Range -30 - +110°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot