TE Connectivity LS803-51 Float Switch 250V AC/100V DC IP65 Resists Acids

Image Representative of Range

TE Connectivity LS803-51 Float Switch 250V AC/100V DC IP65 Resists Acids

MPN
CLS 803-51
EAN-13
4016138243864
Order Code
13-0903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 653 in stock

The TE Connectivity LS803-51 is a float switch designed for 250 V AC and 100 V DC applications, with a current rating of 1 A. It features an IP65 rating, making it suitable for environments where protection against dust and water is required. This switch is typically used for liquid level detection in industrial tanks and vessels.
Type Float switch
Cable Length 0.50m
Maximum Voltage 250 V AC / 100 V DC
Current Rating 1A
Factory colour Black
Fitting type (details) Thread
IP Rating IP65
Material Polypropylene
Material (details) glass fibre reinforced PP
Maximum Current 1A
Maximum Temperature +110°C
Min. temperature -30°C
Misc Attribute 1 Make or break contact (depending on installation position)
Misc Attribute 2 LS803-51
Power 15W
Switching Capacity 15W
Temperature Range -30 - +110°C
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot