TE Connectivity LDS803-51 Float Switch 250V AC IP65 Rotatable

Image Representative of Range

TE Connectivity LDS803-51 Float Switch 250V AC IP65 Rotatable

MPN
CLDS 803-51
EAN-13
2050000029493
Order Code
13-0901
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £28.42 £24.16
10+ £23.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

The TE Connectivity LDS803-51 is a float switch capable of handling 250 V AC and 100 V DC with a current rating of 1 A. It boasts an IP65 rating, ensuring protection against dust and low-pressure water jets, making it suitable for liquid level detection in industrial applications. With its reliable design, it finds application in tanks, reservoirs, and other liquid storage environments.
Type Float switch
Cable Length 0.50m
Maximum Voltage 250 V AC / 100 V DC
Current Rating 1A
Factory colour Black
Fitting type (details) Thread
IP Rating IP65
Material Polypropylene
Material (details) glass fibre reinforced PP
Maximum Current 1A
Maximum Temperature +110°C
Min. temperature -30°C
Misc Attribute 1 Make or break contact (depending on installation position)
Misc Attribute 2 LDS803-51
Power 15W
Switching Capacity 15W
Temperature Range -30 - +110°C
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot