TE Connectivity EVS722-51 Float Switch 250VAC/100VDC 1A IP65 Resistant

Image Representative of Range

TE Connectivity EVS722-51 Float Switch 250VAC/100VDC 1A IP65 Resistant

MPN
CEVS 722-51
EAN-13
4016138243970
Order Code
13-0895
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £73.05 £62.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

TE Connectivity manufactures the EVS722-51 float switch, designed for use in applications requiring up to 250 V AC or 100 V DC at 1 A. This durable switch features IP65 protection, making it well-suited for environments where moisture resistance is crucial. It is typically used in fluid level monitoring and control systems.
Type Float switch
Cable Length 0.50m
Maximum Voltage 70/250 V AC / 100 V DC
Current Rating 1A
Connection Open end cable
IP Rating IP65
Material Polyamide 6.6
Maximum Current 1A
Maximum Temperature +110°C
Min. temperature -30°C
Misc Attribute 1 Brass housing with PP float
Misc Attribute 2 EVS722-51
Power 15W
Switching Capacity 15W
Temperature Range -30 - +110°C
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot