TE Connectivity CLCS 02 Float Switch Horizontal Install Make/Break PP Float

Image Representative of Range

TE Connectivity CLCS 02 Float Switch Horizontal Install Make/Break PP Float

MPN
CLCS 02
EAN-13
2050000029479
Order Code
13-0899
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.78 £14.74
10+ £14.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TE Connectivity CLCS 02 LCS-02 is a compact tipping float switch designed for horizontal installation. It has a make or break contact feature, offering a power capacity of 15 W. This switch is suitable for monitoring liquid levels in tanks or containers.
Type Float switch
Maximum Voltage 24V DC
Current Rating 1A
IP Rating IP65
Material Copolymer
Maximum Current 1A
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute 1 Make or break contact (depending on installation position)
Misc Attribute 2 LCS-02
Power 15W
Recess Diameter 36mm
Switching Capacity 15W
Switching Voltage 24V DC
Temperature Range -30 - +60°C

Reviews

Be the first to submit a review

Trustpilot