TE Connectivity Modular Adaptors 608649

The parts referenced, such as those in the TE Connectivity group, comprise various connectors and headers with multiple positions, typically used in electrical and electronic applications, and are characterised by their precision engineering and compatibility with MQS systems.
Description Image Product Buy Pricing (Ex VAT) Type Body Style No of Ways Per Row Mounting Angle No. of Rows Centerline (Pitch) Colour Contact Mating Length Current Rating Mounting Type Body Material Circuit Application Mounting Direction Total Number of Contacts Contact Gender Wire Gauge (mm²) Board Thickness Card Thickness Connector Mounting Type Color
TE Connectivity 1-1718346-1 Box 3POS MQS REC COD A Connector
TE Connectivity 1-1718346-1 Box 3POS MQS REC COD A Connector
Standard range
Order code: 07-3446
MPN: 1-1718346-1

Despatched within 4 working days - 301 in stock
20+ £0.203
Price per unit Ex VAT
TE AMP MQS - Connectors Black PBT Signal Female
TE Connectivity 1745000-3 Box 8POS MQS REC 1 pc
TE Connectivity 1745000-3 Box 8POS MQS REC 1 pc
Order code: 07-3836
MPN: 1745000-3
5+ £1.02
10+ £0.797
Price per unit Ex VAT
TE AMP MQS - Connectors Black Signal
TE Connectivity 185904-2 Box Header 26pos 90deg MQS .63
TE Connectivity 185904-2 Box Header 26pos 90deg MQS .63
Order code: 07-3926
MPN: 185904-2
1+ £5.04
Price per unit Ex VAT
TE AMP MQS - Headers Blue 0.264inch Signal
TE Connectivity 1986371-4 Box Str Plug 3.5mm Green LH 4 Contacts
TE Connectivity 1986371-4 Box Str Plug 3.5mm Green LH 4 Contacts
Order code: 07-3975
MPN: 1986371-4
2+ £3.69
10+ £3.60
25+ £3.49
50+ £3.40
100+ £3.35
Price per unit Ex VAT
Plug, horizontal mount 4 1 Green 11A Power & Signal 2.5mm² Green
TE Connectivity 1986375-4 Box Str Plug 3.81mm Green LH 4 Pin
TE Connectivity 1986375-4 Box Str Plug 3.81mm Green LH 4 Pin
Extended range
Order code: 07-3976
MPN: 1986375-4

Back order - 2,523 availableBack-order availability date - 03/11/2026
2+ £4.20
10+ £3.00
25+ £2.98
Price per unit Ex VAT
Vertical Plug - Standard Orientation 4 1 Green 11a 2.5mm² Green
TE Connectivity 2-5530843-7 Box Connector 18 Pos 100C/L Edge
TE Connectivity 2-5530843-7 Box Connector 18 Pos 100C/L Edge
Standard range
Order code: 07-4223
MPN: 2-5530843-7

Despatched within 4 working days - 5 in stock
2+ £1.98
10+ £1.78
30+ £1.60
90+ £1.39
Price per unit Ex VAT
Card Edge Power Connectors Board Mount Power & Signal Vertical 1.78mm 1.78mm Black
TE Connectivity 280314 Box FF 250 REC HSG 6P Nylon Clear
TE Connectivity 280314 Box FF 250 REC HSG 6P Nylon Clear
Standard range
Order code: 07-4229
MPN: 280314

Despatched within 4 working days - 77 in stock
10+ £0.576
30+ £0.524
Price per unit Ex VAT
Crimp Terminal Housings Cable Mount (Free-Hanging) Nylon Straight Male Natural
TE Connectivity 2-967650-1 Box Connector 1.5MM BU-STE KPL 7P
TE Connectivity 2-967650-1 Box Connector 1.5MM BU-STE KPL 7P
Standard range
Order code: 07-4301
MPN: 2-967650-1

Despatched within 4 working days - 41 in stock
2+ £2.72
10+ £2.25
30+ £1.89
Price per unit Ex VAT
TE AMP Round Connector Systems - Connectors 7 FEMALE
TE Connectivity 8-5530843-8 Box CONN SEC II 40 POS Card Edge Power
TE Connectivity 8-5530843-8 Box CONN SEC II 40 POS Card Edge Power
Order code: 07-5002
MPN: 8-5530843-8
1+ £4.62
10+ £4.35
30+ £4.02
Price per unit Ex VAT
Card Edge Power Connectors Straight 2.54mm Power & Signal Board Mount

Trustpilot