TE Connectivity's 1986371-4 is a reliable terminal block from the TE AMP Eurostyle range, designed for secure electrical connections. This component is ideal for a range of industrial and commercial applications due to its robust design and efficient connectivity features. It is typically used in control panels, power distribution, and automation systems.
| Body Style |
Plug, horizontal mount |
| Pitch |
3.5052mm |
| No of Ways Per Row |
4 |
| No. of Rows |
1 |
| Current Rating |
11A |
| Colour |
Green |
| Wire Gauge (AWG) |
30 to 14 AWG |
| Wire Gauge (mm²) |
2.5mm² |
| Circuit Application |
Power & Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
11a |
| Depth |
10.35mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
No (Without) |
| Length |
14mm |
| Material |
Nylon |
| Max Current Rating |
11a |
| Max Supply Voltage (AC) |
300v |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
110°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
TE AMP Eurostyle Terminal Blocks |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Number of levels |
1 |
| Number of Poles |
4 |
| Number of Positions |
4 |
| Number of Positions Per Level |
4 |
| Number of Rows |
1 |
| Number of Ways |
4 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
150 |
| Packaging |
Bulk |
| Packaging Quantity |
150 |
| Packaging Type |
Box |
| Primary Product colour |
Green |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Side Stackable |
Yes (With) |
| Termination |
Screw |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Thread Size |
M2 |
| Voltage |
300v |
| Voltage Rating |
300v |
| Voltage Rating (AC) |
300v |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
14AWG |
| Wire/Cable Gauge |
14AWG |