TE Connectivity 2-5530843-7 Box Connector 18 Pos 100C/L Edge

MPN
2-5530843-7
EAN-13
2050006772812
Order Code
07-4223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.17
10+ £1.96
30+ £1.75
90+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TE Connectivity's 2-5530843-7 is a standard edge connector designed for reliable electrical connections. It features durable materials and precise engineering, suitable for various industrial and electronic applications. Ideal for use in circuit boards and electronic equipment, it ensures secure and efficient connectivity.
Type Card Edge Power Connectors
Pitch 2.54mm
Number of Ways 36
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Board Thickness 1.78mm
Card Thickness 1.78mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .75
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Retention No (Without)
Contact Type Socket
Contact Underplating Material Nickel
Depth 19.3mm
Flammability Rating UL94 V-0
Gender Female
Height 0.75inch
Housing Color Black
Housing Material Polyester GF
Insulation Material Glass
Length 34.29mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Without
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Standard Edge Connectors
Mount Through Hole
Number of Contacts 36
Number of Positions 36
Number of Power Positions 36
Number of Signal Positions 0
Operating Supply Voltage 400v
Operating Temperature Range -67 – 185
Operating Voltage 400
Orientation Straight
Package Quantity 180
Packaging Box
Packaging Method Box
Packaging Quantity 180
Packaging Type Box
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Solder Tail
PCB Mounting Orientation Vertical
Plating Gold
Plating Thickness 380nm
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.85mm
Row-to-Row Spacing .191
Selectively Loaded No (Without)
Series Standard Edge II
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Voltage Rating 400v
Width 6.35mm

Reviews

Be the first to submit a review

Trustpilot