TE Connectivity 1-1718346-1 Box 3POS MQS REC COD A Connector

MPN
1-1718346-1
EAN-13
2050006975817
Order Code
07-3446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

The TE Connectivity 1-1718346-1 is a compact MQS socket female connector featuring three unshrouded positions for automotive applications.

Its design ensures secure and reliable connections within vehicle systems.

This component is ideal for use in robust automotive environments where durability is essential.

Precision engineering of the product ensures consistent performance in electrical systems.


Type TE AMP MQS - Connectors
Number of Contacts 3
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Height 0.244inch
Housing Color Black
Hybrid Connector No
Length 11mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 12000
Packaging Box
Packaging Type Box
Pitch 2.54
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.657inch
Wire Gauge (AWG) 24AWG
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot