TE Connectivity 1745000-3 Box 8POS MQS REC 1 pc

MPN
1745000-3
EAN-13
2050006766774
Order Code
07-3836
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

TE Connectivity, 1745000-3, is an 8-position female socket connector kit with a shrouded design for increased protection.

It features a locking mechanism for secure mating and reliable connectivity.

The connector is typically used in automotive and industrial applications.

It supports high-density wiring configurations in space-constrained environments.


Type TE AMP MQS - Connectors
Number of Contacts 8
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 0.654inch
Housing Color Black
Hybrid Connector No
Length 0.445inch
Mating Tab Width 0.025inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -25°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2000
Packaging Box
Packaging Type Box
Pitch 2.54
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 11.3mm
Wire Gauge (AWG) 24AWG

Reviews

Be the first to submit a review

Trustpilot