TE Connectivity 8-5530843-8 Box CONN SEC II 40 POS Card Edge Power

MPN
8-5530843-8
EAN-13
2050006798393
Order Code
07-5002
Country of Origin
China
View Full Product Range (9)

Discontinued


TE Connectivity 8-5530843-8 is a Card Edge Power connector. It features a robust design suitable for high-current power distribution. Typical applications include industrial machinery and power supply units.
Type Card Edge Power Connectors
Number of Positions 40
Mounting Angle Straight
Centerline (Pitch) 2.54mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .87
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Underplating Material Nickel
Housing Material Polyester GF
Number of Power Positions 40
Number of Signal Positions 0
Operating Temperature Range -67 – 185
Operating Voltage 400
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
PCB Mount Retention Without
Primary Product colour Black
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0

Trustpilot