TE Connectivity 1986375-4 Box Str Plug 3.81mm Green LH 4 Pin

MPN
1986375-4
EAN-13
2050006778036
Order Code
07-3976
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.20
10+ £3.00
25+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,523 availableBack-order availability date - 05/10/2026

TE Connectivity manufactures the 1986375-4 box, part of the TE AMP Eurostyle Terminal Blocks series. This terminal block facilitates secure electrical connections and is designed for reliable performance. It is typically used in industrial and commercial electronic applications.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 11a
Colour Green
Wire Gauge (mm²) 2.5mm²
Color Green
Contact Material Bronze
Contact Plating Tin
Current 11a
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Interlock No (Without)
Material Nylon
Max Current Rating 11a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Eurostyle Terminal Blocks
Mount Free Hanging, Cable
Number of Circuits 4
Number of Contacts 4
Number of levels 1
Number of Poles 4
Number of Positions 4
Number of Positions Per Level 4
Number of Rows 1
Number of Ways 4
Orientation Straight
Package Quantity 150
Packaging Bulk
Packaging Type Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Side Stackable Yes (With)
Termination Screw
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 14AWG
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot