TE Connectivity 185904-2 Box Header 26pos 90deg MQS .63

MPN
185904-2
EAN-13
2050006768136
Order Code
07-3926
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


The TE Connectivity 185904-2 is a female shrouded automotive connector with 26 ways.

It is engineered for high reliability and durability in harsh automotive environments.

The connector is designed to ensure secure electrical connections in vehicle systems.

Typical applications include use in automotive wiring harnesses and vehicle electronic systems.


Type TE AMP MQS - Headers
Circuit Application Signal
Colour Blue
Contact Material Bronze
Contact Mating Length 0.264inch
Contact Plating Tin
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Length 1.898inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Headers
Mount Through Hole
Number of Contacts 26
Number of Positions 26
Number of Rows 2
Number of Signal Positions 26
Package Quantity 700
Packaging Bulk
Packaging Type Box
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Thickness 1.6mm
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Series Micro Quadlok
Shielding Unshielded
Tab Thickness 0.025inch
Tab Width 0.025inch
Termination Solder
Width 1.098inch

Trustpilot