TE Connectivity 280314 Box FF 250 REC HSG 6P Nylon Clear

MPN
280314
EAN-13
2050006906514
Order Code
07-4229
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.576
30+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

TE Connectivity 280314 is a female unshrouded housing connector with a 6-position configuration.

It is made from clear nylon, providing durability and resistance to wear.

This connector is typically used in electrical and industrial applications for secure and reliable connections.

Its design allows for easy assembly and maintenance in various equipment settings.


Type Crimp Terminal Housings
Pitch 9.1 mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Body Material Nylon
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Contact Gender Male
Depth 24.2mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Housing Color Natural
Housing Material Polyamide
Insulation Non-Insulated
Lead Free Not Applicable
Length 24.2mm
Material Nylon, Polyamide
Mating Alignment With
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging, Cable
Number of Circuits 6
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 2000
Packaging Box
Packaging Method Carton
Packaging Quantity 2000
Packaging Type Box
Primary Product colour Clear
Product Length .952
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Tab Width 6.35mm
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-2
Width 24.2mm
Wire Size 18 – 14

Reviews

Be the first to submit a review

Trustpilot