TE Connectivity 1276716-1 Dynamic D-2 Extraction Tool For D-2100D Housings |
07-3523
|
|
Despatched within 4 working days - 6 in stock
|
1+ £63.85
Price per unit Ex VAT
|
Insertion & Extraction Tools |
Socket and pin housing |
|
|
1 |
|
|
|
|
|
Not Applicable |
Not Applicable |
|
|
|
|
|
|
|
DYNAMIC D-2 |
TE Connectivity 1418882-1 MCP Cap 1 pc Reliable And Durable |
07-3595
|
|
Despatched within 4 working days - 14 in stock
|
5+ £1.63
Price per unit Ex VAT
|
MCP |
|
|
|
|
Black |
automotive |
Female |
|
|
Compliant |
|
UL94 HB |
|
|
|
|
107.5mm |
PBT GF |
MCP |
TE Connectivity 1579007-1 MCP Removal Tool For MCP Contacts 1 pc |
07-3685
|
|
|
1+ £152.14
Price per unit Ex VAT
|
Insertion & Extraction Tools |
|
|
|
|
|
automotive |
|
|
|
Not Applicable |
|
|
|
|
|
|
|
|
MCP |
TE Connectivity 1703997-1 MCP Cap 1 pc Reliable Connection Solution |
07-3790
|
|
|
2+ £3.01
Price per unit Ex VAT
|
MCP |
|
|
|
|
Black |
Wire-to-Device |
|
|
|
Compliant |
|
UL94 HB |
|
|
|
|
|
PBT GF |
MCP |
TE Connectivity 1718328-1 MCP Spool 1 Piece High-Quality Connector Component |
07-3798
|
|
Despatched within 4 working days - 75 in stock
|
5+ £2.55
Price per unit Ex VAT
|
MCP |
|
|
|
|
Red |
automotive |
|
A |
|
Compliant |
|
UL94 HB |
47.3mm |
|
|
|
|
PBT GF |
MCP |
TE Connectivity 1718329-1 MCP Adapter 62 Pins Wall Mount Reliable |
07-3799
|
|
Despatched within 4 working days - 78 in stock
|
2+ £5.97
Price per unit Ex VAT
|
MCP |
|
|
|
|
Black |
Wire-to-Wire |
|
|
|
Compliant |
|
UL94 HB |
|
|
|
|
|
PBT GF |
MCP |
TE Connectivity 2112166-1 MCP Spool 1 pc. Ideal For MCP Applications |
07-4077
|
|
Despatched within 4 working days - 142 in stock
|
5+ £1.13
Price per unit Ex VAT
|
MCP |
|
|
|
|
Red |
automotive |
Female |
A |
|
|
|
|
|
|
|
|
|
PBT GF |
|
TE Connectivity 2112167-1 MCP Cap 1 pc Reliable Connector Solution |
07-4078
|
|
Despatched within 4 working days - 103 in stock
|
3+ £1.50
Price per unit Ex VAT
|
MCP |
|
|
|
|
Black |
|
Female |
|
|
|
|
|
|
2112167 |
|
|
|
PBT GF |
|
TE Connectivity 5-1579007-3 MCP Contact Removal Tool 1 Piece Package |
07-4624
|
|
Despatched within 4 working days - 13 in stock
|
1+ £63.44
Price per unit Ex VAT
|
Insertion & Extraction Tools |
|
|
|
|
|
|
|
|
|
Not Applicable |
|
|
|
|
|
|
|
|
|
TE Connectivity 539950-2 MCP Die For 1.5 Mm Contacts 1 pc |
07-4649
|
|
|
1+ £602.57
Price per unit Ex VAT
|
MCP |
MCP contacts 0.2 - 1.5 mm² 1.5 |
24 - 17 |
|
|
|
automotive |
|
|
|
Not Applicable |
|
|
|
|
0.2 - 1.5mm² |
|
|
|
MCP |
TE Connectivity 9-1394050-1 MCP Cap 1 pc Durable And High Quality |
07-5040
|
|
Despatched within 4 working days - 105 in stock
|
5+ £1.50
Price per unit Ex VAT
|
MCP |
|
|
PBT GF |
|
|
automotive |
|
|
Black |
Compliant |
|
UL94 HB |
|
|
|
Black |
33.5mm |
|
MCP |