TE Connectivity 1703997-1 MCP Cap 1 pc Reliable Connection Solution

Image Representative of Range

TE Connectivity 1703997-1 MCP Cap 1 pc Reliable Connection Solution

MPN
1703997-1
EAN-13
2050003068499
Order Code
07-3790
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.01
5+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The MCP cap 1703997-1 by TE Connectivity is a high-quality connector cap designed for secure and reliable electrical connections. It features robust construction suitable for automotive applications and various electronic assemblies. Typical uses include protection and insulation of terminals in vehicles or industrial equipment.
Type MCP
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT GF
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Number of Positions 92
Number of Ways 92
Package Quantity 150
Packaging Box
RoHS Compliant Yes
Sealable No (Without)
Series LEAVYSEAL
Serviceable Yes
Strain Relief No (Without)
Temperature Range -40 to +120°C
Wire/Cable Diameter 29.5mm

Reviews

Be the first to submit a review

Trustpilot