TE Connectivity 2112167-1 MCP Cap 1 pc Reliable Connector Solution

Image Representative of Range

TE Connectivity 2112167-1 MCP Cap 1 pc Reliable Connector Solution

MPN
2112167-1
EAN-13
2050003069816
Order Code
07-4078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.50
25+ £1.42
50+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The TE Connectivity 2112167-1 is a connector cover designed for female unshrouded connectors in automotive applications.

It is made from durable materials to ensure long-lasting protection and reliability.

The cover helps prevent foreign objects from entering the connector, enhancing overall electrical performance.

It is typically used in automotive environments where secure and protective connections are crucial.


Type MCP
Gender Female
Number of Positions 21
Colour Black
Manufacturer Series 2112167
Material PBT GF
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot