TE Connectivity 2112166-1 MCP Spool 1 pc. Ideal For MCP Applications

Image Representative of Range

TE Connectivity 2112166-1 MCP Spool 1 pc. Ideal For MCP Applications

MPN
2112166-1
EAN-13
2050003070058
Order Code
07-4077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.13
25+ £1.12
50+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The TE Connectivity 2112166-1 is a female slide automotive connector designed for secure and reliable electrical connections.

It features 21 positions, making it suitable for complex wiring systems in vehicles.

This connector is typically used in automotive applications for optimal performance.

It ensures robust connectivity for vehicle electronics and systems.


Type MCP
Gender Female
Number of Positions 21
Code A
Colour Red
Connector System automotive
Material PBT GF
Military Spec False
REACH Compliant
ROHS Yes
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot