TE Connectivity 1718329-1 MCP Adapter 62 Pins Wall Mount Reliable

Image Representative of Range

TE Connectivity 1718329-1 MCP Adapter 62 Pins Wall Mount Reliable

MPN
1718329-1
EAN-13
2050003069939
Order Code
07-3799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £5.97
25+ £5.70
50+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The TE Connectivity 1718329-1 is an adapter featuring a female shrouded connection with 39 positions.

It also allows for an additional 62 positions on the other end, providing versatile connectivity options.

This part is typically used in applications requiring reliable electrical integration and secure connections.

Its robust design makes it suitable for use in industrial and commercial electronic systems.


Type MCP
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Material PBT GF
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Nominal Current
15A
Nominal Voltage 600V
Number of Positions 39
Number of Ways 62
Package Quantity 120
Packaging Box
Pitch 6.35mm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series LEAVYSEAL
Serviceable Yes
Temperature Range -55 - +120°C

Reviews

Be the first to submit a review

Trustpilot