TE Connectivity 9-1394050-1 MCP Cap 1 pc Durable And High Quality

Image Representative of Range

TE Connectivity 9-1394050-1 MCP Cap 1 pc Durable And High Quality

MPN
9-1394050-1
EAN-13
2050003068673
Order Code
07-5040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.50
10+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The TE Connectivity 9-1394050-1 is a female shrouded housing connector designed for secure electrical connections.

It features a robust construction that enhances durability and offers reliable protection.

This connector is ideal for use in automotive and industrial applications where secure and stable connections are essential.

It supports ease of assembly and maintenance, reducing downtime and labour costs.


Type MCP
Case Material PBT GF
Color Black
Connector System automotive
ELV Compliant
Factory colour Black
Flammability Rating UL94 HB
Length 33.5mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Number of Positions 21
Number of Rows 3
Package Quantity 1000
Packaging Box
Pins per row 7
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series LEAVYSEAL
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +120°C
Total number of pins 21
Wire/Cable Diameter 21mm

Reviews

Be the first to submit a review

Trustpilot