TE Connectivity 539950-2 MCP Die For 1.5 Mm Contacts 1 pc

Image Representative of Range

TE Connectivity 539950-2 MCP Die For 1.5 Mm Contacts 1 pc

MPN
539950-2
EAN-13
2050002963986
Order Code
07-4649
Country of Origin
Germany
View Full Product Range (11)

Discontinued


TE Connectivity 539950-2 is a robust and durable punch die tool used in crimping applications.

Designed for precision, it is part of the ERGO DIE MCP 1.5 K series.

Its main features include enhanced durability and ergonomic design for ease of use.

This tool is typically used in electrical and electronic assembly processes.


Type MCP
AWG 24 - 17
Compatible with (details) MCP contacts 0.2 - 1.5 mm² 1.5
Connector System automotive
Cross Section 0.2 - 1.5mm²
ELV Not Applicable
Misc Attribute MCP
Package Quantity 25
RoHS Compliant No
Series ERGOCRIMP, MCP

Trustpilot