TE Connectivity 1718328-1 MCP Spool 1 Piece High-Quality Connector Component

Image Representative of Range

TE Connectivity 1718328-1 MCP Spool 1 Piece High-Quality Connector Component

MPN
1718328-1
EAN-13
2050003070133
Order Code
07-3798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £2.55
10+ £2.19
100+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The TE Connectivity 1718328-1 is an unshrouded female connector slide designed for secure mechanical fixing.

It features a durable construction with reliable electrical performance.

This component is typically used in automotive and industrial applications where robust connectivity is required.

The compact design ensures easy integration into various systems.


Type MCP
Code A
Colour Red
Connector System automotive
Depth 47.3mm
ELV Compliant
Flammability Rating UL94 HB
Height 15mm
Material PBT GF
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Number of Contacts 62
Number of Ways 62
Package Quantity 500
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Series MCP
Serviceable Yes
Temperature Range -40 to +120°C
Width 104.2mm

Reviews

Be the first to submit a review

Trustpilot