TE Connectivity 1418882-1 MCP Cap 1 pc Reliable And Durable

Image Representative of Range

TE Connectivity 1418882-1 MCP Cap 1 pc Reliable And Durable

MPN
1418882-1
EAN-13
2050003068291
Order Code
07-3595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.63
50+ £1.49
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

TE Connectivity's 1418882-1 is a durable automotive connector cover designed for a 62-position female shrouded connector.

It features robust construction for secure protection and reliable performance in automotive environments.

The cover provides enhanced durability and resistance against environmental factors such as dust and moisture.

Typical applications include use in vehicle wiring harnesses and other automotive electronic systems.


Type MCP
Colour Black
Connector System automotive
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Length 107.5mm
Material PBT GF
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Number of Positions 62
Number of Ways 62
Orientation Straight
Package Quantity 300
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +120°C
Termination Press-Fit
Wire/Cable Diameter 31.2mm

Reviews

Be the first to submit a review

Trustpilot