TE Connectivity 1-1747822-2 DIN Connector Socket 4 Pins 1 pc |
07-3461
|
|
Despatched within 4 working days - 244 in stock
|
2+ £3.08
Price per unit Ex VAT
|
UL |
4 |
|
|
|
10.1346mm |
|
Power |
Black |
|
Wire & Cable |
|
Receptacle |
Plastic |
|
|
Panel Mount |
|
|
|
TE Connectivity 175362-1 Dynamic 3000 Series Connector Socket Housing 2 Pole 1pc |
07-3847
|
|
|
10+ £0.672
Price per unit Ex VAT
|
UL |
|
|
|
|
5.08mm |
|
Power & Signal |
Black |
|
Wire & Cable |
|
Receptacle |
Plastic |
|
|
Cable Mount (Free-Hanging) |
|
|
|
TE Connectivity 175363-1 DIN Connector Socket 4 Pins 1 pc |
07-3848
|
|
|
5+ £1.17
Price per unit Ex VAT
|
UL |
4 |
|
|
|
5.08mm |
|
Power & Signal |
Black |
|
Wire & Cable |
|
Receptacle |
|
.82 |
|
Cable Mount (Free-Hanging) |
.38 |
|
|
TE Connectivity 1-917266-3 DIN Connector Socket 6 Pins 1 pc |
07-3932
|
|
|
5+ £1.50
Price per unit Ex VAT
|
UL |
6 |
Nylon, Polyamide |
|
|
3.7846mm |
|
Power & Signal |
Black |
|
Wire & Cable |
|
Receptacle |
Plastic |
|
|
|
|
Female |
|
TE Connectivity 917807-2 DIN Connector Socket 4 Pins 1 pc |
07-5058
|
|
Despatched within 4 working days - 129 in stock
|
2+ £3.74
Price per unit Ex VAT
|
UL |
4 |
|
|
|
10.1346mm |
|
Power |
Black |
|
Wire & Cable |
|
Receptacle |
|
.78 |
|
Cable Mount (Free-Hanging) |
1.32 |
|
|
TE Connectivity HD16-9-96S DIN Connector Socket 47 Pins 1 pc |
07-5460
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £12.12
| 1+ |
£12.12 |
| 25+ |
£11.27 |
| 50+ |
£11.15 |
Price per unit Ex VAT
|
|
7 |
Thermoplastic |
180° |
|
|
Grey |
|
|
|
|
|
|
Plastic |
|
Copper Alloy |
|
|
Female |
Nickel |
TE Connectivity HDP26-18-20SN DIN Connector Socket 20 Pins 1 pc |
07-5475
|
|
|
1+ £46.73
| 1+ |
£46.73 |
| 25+ |
£44.35 |
| 50+ |
£42.07 |
Price per unit Ex VAT
|
|
|
|
180° |
False |
|
|
|
|
Compliant |
|
Yes |
|
|
|
|
|
|
|
|