TE Connectivity 917807-2 DIN Connector Socket 4 Pins 1 pc

Image Representative of Range

TE Connectivity 917807-2 DIN Connector Socket 4 Pins 1 pc

MPN
917807-2
EAN-13
2050005537580
Order Code
07-5058
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

TE Connectivity offers the 917807-2 DIN connector socket with a total of 4 pins, suitable for various electronic connections. Designed for reliable performance, it is commonly used in audio, video, and data transmission applications. The connector ensures sturdy connectivity with its robust construction, ideal for both commercial and industrial settings.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 4
Approvals UL
Centerline (Pitch) 10.1346mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .78
Connector Length 1.32
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width 1.14
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 29mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 29
Housing Color Black
Housing Material Thermoplastic GF
Length 33.36mm
Mating Retention With
Max Voltage Rating (AC) 630v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of pins 4
Number of Positions 4
Number of Rows 2
Number of Ways 4
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Packaging Method Bag
Packaging Quantity 600
Pitch 10.16mm
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.399inch
Row-to-Row Spacing .399
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-5200
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 4
Type Socket
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 630v
Width 19.96mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 10AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot