The TE Connectivity 175363-1 is a female unshrouded header wire housing with four positions.
It is designed for robust and reliable electrical connections in complex electronic systems.
This component is typically used in applications such as automotive electronics and industrial machinery.
Its durable construction ensures long-term performance in demanding environments.
| Mounting Type |
Termination |
| Plug / Socket |
Socket |
| No. of Contacts |
4 |
| Approvals |
UL |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.82 |
| Connector Length |
.38 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Type |
Receptacle |
| Depth |
22.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.897inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
9.66mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of pins |
4 |
| Number of Positions |
4 |
| Number of Rows |
2 |
| Number of Ways |
4 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
450 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
450 |
| Pitch |
5.08 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
5.08mm |
| Row-to-Row Spacing |
.2 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-3500 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total no. of pins |
4 |
| Type |
Socket |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating (AC) |
600v |
| Width |
9.66mm |
| Wire/Cable Gauge |
16AWG |