TE Connectivity 1-917266-3 DIN Connector Socket 6 Pins 1 pc

MPN
1-917266-3
EAN-13
2050005537139
Order Code
07-3932
Country of Origin
Japan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

TE Connectivity manufactures the DIN connector 1-917266-3, a socket with a total of 6 pins. This part is robustly designed to ensure reliable electrical connections in various electronic applications. It is commonly used in telecommunications and audio equipment, benefitting from its standardised form factor.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 6
Approvals UL
Body Material Nylon, Polyamide
Centerline (Pitch) 3.7846mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Body Material Plastic
Connector Product Type Housing
Connector System Wire-to-Board
Contact Gender Female
Contact Type Female Socket
Depth 25.65mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 25.65mm
Housing Color Black
Length 40mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 6
Number of pins 6
Number of Positions 6
Number of Rows 2
Number of Ways 6
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Pitch 5.08
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .299
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 6
Type Socket
VDE Tested No
Width 16.5mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot