TE Connectivity HDP26-18-20SN DIN Connector Socket 20 Pins 1 pc

Image Representative of Range

TE Connectivity HDP26-18-20SN DIN Connector Socket 20 Pins 1 pc

MPN
HDP26-18-20SN
EAN-13
2050005538754
Order Code
07-5475
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £46.73
25+ £44.35
50+ £42.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TE Connectivity manufactures the HDP26-18-20SN, a DIN connector socket with a total of 20 pins. Part of the HDP20 series, it is known for its robust design suitable for challenging environments. Common applications include automotive and industrial sectors where reliable connections are essential.
Mounting Type Termination
Plug / Socket Socket
Connection Angle 180°
Military Spec False
Number of pins 20
Number of Ways 20
REACH Compliant
ROHS Yes
Series HDP20 Serie
Total no. of pins 20
Type Socket

Reviews

Be the first to submit a review

Trustpilot