TE Connectivity 175362-1 Dynamic 3000 Series Connector Socket Housing 2 Pole 1pc

MPN
175362-1
EAN-13
2050005537177
Order Code
07-3847
Country of Origin
Japan
View Full Product Range (7)

Discontinued


TE Connectivity 175362-1 is a female unshrouded 2-position housing connector.

It is designed for wire-to-board power and signal applications, providing secure mechanical and electrical connections.

The connector is commonly used in automotive and industrial applications.

Its robust design ensures reliable performance in demanding environments.


Mounting Type Termination
Plug / Socket Socket
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Body Material Plastic
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.897inch
Housing Color Black
Housing Material Polyester GF
Length 0.826inch
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of pins 1
Number of Positions 2
Number of Rows 1
Number of Ways 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 400
Packaging Bag
Packaging Method Bag
Packaging Quantity 6400
Pitch 5.08
Preloaded No
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3500
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 1
Type Socket
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating (AC) 600v
Width 0.18inch
Wire/Cable Gauge 16AWG

Trustpilot